
Axial fan delivering 14.8 CFM airflow at 16000 RPM. Features a durable ball bearing system and operates at 12V with a maximum power consumption of 2.76W. This fan offers a static pressure of 318 Pa and operates within a temperature range of -4°C to 70°C. Its compact 40mm x 40mm x 20mm dimensions and wire lead termination make it suitable for various thermal management applications. RoHS compliant.
Sanyo 9GA0412P6G001 technical specifications.
| Airflow | 14.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.76W |
| Noise | 47dBA |
| Noise Level | 47 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 2.76W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 16000RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 16000RPM |
| Static Pressure | 318Pa |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.077lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9GA0412P6G001 to view detailed technical specifications.
No datasheet is available for this part.
