
Axial DC fan, 40mm size, delivering 12.7 CFM airflow at 13100 RPM. Features ball bearing construction for durability and operates on a 12V voltage rating, consuming 2.04W. This RoHS compliant component has a temperature range of -4°C to 70°C and a noise level of 42 dBA. Termination is via wire leads, with dimensions of 40mm x 40mm x 15mm.
Sanyo 9GA0412P7G001 technical specifications.
| Airflow | 12.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.04W |
| Noise | 42dBA |
| Noise Level | 42 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 13100RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 13100RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.062lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0412P7G001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.