
High-performance axial DC fan, 24V operating voltage with a range of 21.6V to 26.4V. Features durable ball bearing construction for extended lifespan and 18000 RPM speed for efficient cooling. Delivers 23.7 CFM airflow at a noise level of 54 dBA. Compact 40mm x 40mm x 28mm dimensions with wire lead termination. RoHS compliant and operates within a wide temperature range of -4°C to 158°C.
Checking distributor stock and pricing after the page loads.
Sanyo 9GA0424P3J001 technical specifications.
| Airflow | 23.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 270mA |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6.48W |
| Noise | 54dBA |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 18000RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 18000RPM |
| Termination | Wire Leads |
| Weight | 0.117lb |
| Width | 28mm |
| RoHS | Not Compliant |
