Axial DC fan, 12V rated voltage with an operating range of 10.2V to 13.8V, delivering 17.7 CFM airflow at 7800 RPM. Features durable ball bearing construction for reliable operation. This fan has a 52mm x 52mm x 15mm frame size and a maximum power dissipation of 1.56W, producing 38dBA noise. Operating temperature range is -4°C to 158°C, with RoHS compliance.
Sanyo 9GA0512P7G001 technical specifications.
| Airflow | 17.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 52mm |
| Height | 52mm |
| Length | 52mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.56W |
| Noise | 38dBA |
| Noise Level | 38dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 7800RPM |
| Series | San Ace 52 |
| Size | 52mm |
| Speed | 7800RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.088lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GA0512P7G001 to view detailed technical specifications.
No datasheet is available for this part.