
12V DC axial fan delivering 31.1 CFM airflow at 6850 RPM. Features ball bearing for durability and operates within a temperature range of 14°C to 70°C. This 60mm fan has a maximum power dissipation of 3.12W and a noise level of 43 dBA. RoHS compliant with wire lead termination.
Sanyo 9GA0612P6G001 technical specifications.
| Airflow | 31.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.12W |
| Noise | 43dBA |
| Noise Level | 43 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 6850RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 6850RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.154lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0612P6G001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.