DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 24.7CFM 36dB 60 X 60 X 20mm Sensor
Checking distributor stock and pricing after the page loads.
| Airflow | 24.72CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Noise | 36dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9GA |
| Size | 60mm |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Not Compliant |