Axial DC fan featuring ball bearing for reliable operation. Delivers 31.1 CFM airflow at 6850 RPM, with a 24V voltage rating and a wide operating range of 21.6V to 26.4V. Measuring 60 x 60 x 20mm, this fan operates with a noise level of 43 dBA and a maximum power dissipation of 2.88W. Suitable for applications requiring high air flow and static pressure, with a temperature range of 14°C to 70°C. RoHS compliant.
Sanyo 9GA0624P6G001 technical specifications.
| Airflow | 31.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.88W |
| Noise | 43dBA |
| Noise Level | 43 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 6850RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 6850RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.154lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.