
24V DC axial fan featuring ball bearing construction for reliable operation. Delivers 24.7 CFM airflow at 5500 RPM, with a noise level of 36 dBA. Operates within a voltage range of 21.6V to 26.4V and has a maximum power dissipation of 1.68W. Dimensions are 60 x 60 x 20mm, suitable for general thermal management applications. RoHS compliant with UL, CSA, and TUV approvals.
Sanyo 9GA0624P6S001 technical specifications.
| Airflow | 24.7CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise | 36dBA |
| Noise Level | 36 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 5500RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.154lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.