
Axial DC fan with ball bearing, delivering 91.8 CFM airflow and 480 Pa static pressure. Operates at 12V with a voltage range of 10.8V to 13.2V, drawing 940mA and consuming 11.28W. Features an 80mm x 80mm x 38mm frame size and 9550 RPM speed, producing 59 dBA noise. Rated for -4°C to 70°C operating temperature and includes UL, CSA, and TUV approvals. RoHS compliant with wire lead termination.
Sign in to ask questions about the Sanyo 9GA0812P1S61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 9GA0812P1S61 technical specifications.
| Airflow | 91.8CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 940mA |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11.28W |
| Noise | 59dBA |
| Noise Level | 59 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 11.28W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 9550RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 9550RPM |
| Static Pressure | 480Pa |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.353lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0812P1S61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
