DC Fan Ball Bearing 12V 0.94A 11.28W 9550RPM 91.8CFM 59dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 9550r/min |
| Maximum Airflow | 91.8CFM |
| Maximum Pressure | 1.93inH2O |
| Noise Level | 59dB |
| Line Current | 0.94A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |