
High-performance 80mm axial DC fan featuring a durable ball bearing system for extended operational life. Delivers an impressive 60.8 CFM airflow at 5850 RPM, with a rated voltage of 12V and a maximum power dissipation of 3.6W. Operates efficiently within a temperature range of -4°C to 70°C, producing a noise level of 45 dBA. This RoHS compliant component is designed for low noise, low power consumption, high airflow, and high static pressure applications.
Checking distributor stock and pricing after the page loads.
| Airflow | 60.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.6W |
| Noise | 45dBA |
| Noise Level | 45 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 5850RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 5850RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.176lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
