
Axial DC fan featuring ball bearing for enhanced durability. Delivers 50.9 CFM airflow at 6100 RPM, operating within a 10.2V to 13.8V range with a 290mA current rating. This fan offers low noise at 41dBA and a maximum power dissipation of 3.48W. Designed for operation between -4°C and 158°C, it measures 80 x 80 x 15mm and includes wire lead termination. RoHS compliant.
Sanyo 9GA0812P7G001 technical specifications.
| Airflow | 50.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 290mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.48W |
| Noise | 41dBA |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RPM | 6100RPM |
| Series | San Ace 80 |
| Speed | 6100RPM |
| Termination | Wire Leads |
| Weight | 0.143lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GA0812P7G001 to view detailed technical specifications.
No datasheet is available for this part.