
High-performance axial DC fan featuring ball bearing construction for enhanced durability. Delivers 31.4 CFM airflow at 3800 RPM, with a low noise profile of 29 dBA. Operates across a voltage range of 12V to 26.4V, drawing 1.2A. Designed for efficient operation with low power consumption, high air flow, and high static pressure. Includes wire lead termination and is RoHS compliant.
Sanyo 9GA0824H7001 technical specifications.
| Airflow | 31.4CFM |
| Package/Case | Axial |
| Current Rating | 1.2A |
| Noise | 29dBA |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 9GA |
| Speed | 3800RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.
