DC Fan Axial Ball Bearing 24V 80 X 80 X 25mm Sensor
Sanyo 9GA0824J4001 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.