
Axial DC fan featuring ball bearing for enhanced durability and performance. Delivers 78.84 CFM airflow at a speed of 8250 RPM, operating at 24V with a voltage range of 20.4V to 27.6V. This fan measures 80mm x 80mm x 38mm and produces a noise level of 55 dBA. It operates within a temperature range of -10°C to 70°C and is RoHS compliant.
Sanyo 9GA0824P1H61 technical specifications.
| Airflow | 78.84CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 55dBA |
| Noise Level | 55 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9GA |
| Size | 80mm |
| Speed | 8250RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9GA0824P1H61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.