
High-performance axial DC fan with ball bearing for reliable operation. Delivering 91.8 CFM airflow at 9550 RPM, this 80mm fan operates within a 20.4V to 27.6V range, with a maximum power dissipation of 11.28W. Features include PWM speed control and sensor capabilities, a noise level of 59 dBA, and a robust operating temperature range from -4°C to 158°C. The fan measures 80mm x 80mm x 38mm and is RoHS compliant.
Sanyo 9GA0824P1S61 technical specifications.
| Airflow | 91.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11.28W |
| Noise | 59dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 9550RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 9550RPM |
| Termination | Wire Leads |
| Weight | 0.353lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GA0824P1S61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.