High-performance DC axial fan, 80mm size, featuring ball bearing for enhanced durability. Delivers 91.8 CFM airflow at 9550 RPM, operating within a voltage range of 20.4V to 27.6V. Designed for thermal management, this fan offers a wide operating temperature range from -4°C to 158°C and a maximum power dissipation of 11.28W. Noise level is 59 dBA. Dimensions are 80mm x 80mm x 38mm with wire lead termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 9GA0824P1S611 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 91.8CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11.28W |
| Noise | 59dBA |
| Packaging | Bulk |
| RPM | 9550RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 9550RPM |
| Termination | Wire Leads |
| Weight | 0.353lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0824P1S611 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.