
80mm axial fan delivering 86.5 CFM airflow at 9700 RPM. Features ball bearing for durability and operates on 24VDC with a current draw of 420mA, consuming 10.1W maximum. This fan is RoHS compliant, suitable for operating temperatures between 14°C and 158°C, and includes wire lead termination. Its dimensions are 80mm height, 80mm length, and 32mm width, with a noise level of 57dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 9GA0824P2S001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 9GA0824P2S001 technical specifications.
| Airflow | 86.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.1W |
| Noise | 57dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 9700RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 9700RPM |
| Termination | Wire Leads |
| Weight | 0.287lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GA0824P2S001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
