
Axial DC fan with ball bearing, delivering 67.4 CFM airflow at 6800 RPM. Features a 24V operating voltage (21.6V to 26.4V range) and a low current rating of 210mA, consuming a maximum of 5.04W. Operates within a temperature range of -4°C to 158°C with a noise level of 45dBA. Dimensions are 80mm x 80mm x 25mm, terminated with wire leads. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sanyo 9GA0824P4G001 technical specifications.
| Airflow | 67.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.04W |
| Noise | 45dBA |
| Noise Level | 45dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 6800RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 6800RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
