DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 67.4CFM 45dB 80 X 80 X 25mm Low Noise/Low Power Consumption
Checking distributor stock and pricing after the page loads.
Sanyo 9GA0824P4G0011 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 21.6 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 6800r/min |
| Maximum Airflow | 67.4CFM |
| Maximum Pressure | 0.6inH2O |
| Noise Level | 45dB |
| Line Current | 0.21A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.