DC Fan 80x80x25mm, Axial, Ball Bearing, 24V
Sanyo 9GA0824P4G002 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.