
High-performance axial DC fan featuring ball bearing for durability. Delivers 60.73 CFM airflow at 5850 RPM, operating at a 24V voltage rating with a 150mA current draw. Designed for efficient thermal management with a 20mm width, 80mm height, and 80mm depth, producing 45dBA noise. Suitable for a wide operating temperature range from -10°C to 70°C, this RoHS compliant component offers low noise and high static pressure.
Sanyo 9GA0824P6G001 technical specifications.
| Airflow | 60.73CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 45dBA |
| Noise Level | 45dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9GA |
| Size | 80mm |
| Speed | 5850RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.