The 9GA0924H101 fan from Sanyo is a 92mm axial fan with a speed of 9700RPM and airflow of 141.24CFM. It measures 92mm in height and 38mm in width, with a length of 92mm. The fan is terminated with wire leads and has a noise level of 63dBA. It is available in a package quantity of 28 units.
Checking distributor stock and pricing after the page loads.
| Airflow | 141.24CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 63dBA |
| Package Quantity | 28 |
| Series | 9GA |
| Size | 92mm |
| Speed | 9700RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |