
92x25mm axial fan, operating at 24V, delivers 68.15 CFM airflow and 81 Pa static pressure. Featuring a ball bearing system for durability, this low-power component operates within a -10°C to 70°C temperature range. It offers a maximum speed of 4400 RPM with a noise level of 39 dBA and a power consumption of 3.6W. The fan includes a 300mm lead wire termination for easy integration.
Sanyo 9GA0924P4G03 technical specifications.
| Airflow | 68.15CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Length | 300mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 39dBA |
| Noise Level | 39 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 3.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 9GA |
| Size | 92mm |
| Speed | 4400RPM |
| Static Pressure | 81Pa |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0924P4G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
