
Axial DC fan featuring ball bearing technology for reliable operation. Delivers 77.7 CFM airflow at 5000 RPM, with a static pressure of 105Pa. Operates on a 24V supply voltage, with a range of 20.4V to 27.6V. Dimensions are 92mm x 92mm x 25mm, with 300mm wire leads for termination. Rated for 43dBA noise level and a wide operating temperature range from -4°C to 158°C. RoHS compliant with a maximum power consumption of 4.8W.
Sanyo 9GA0924P4J03 technical specifications.
| Airflow | 77.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 92mm |
| Lead Length | 300mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.8W |
| Noise | 43dBA |
| Noise Level | 43dBA |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 4.8W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 5000RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 5000RPM |
| Static Pressure | 105Pa |
| Termination | Wire Leads |
| Weight | 0.276lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0924P4J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.