Sign in to ask questions about the Sanyo 9GA0948P1H03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 9GA0948P1H03 technical specifications.
| Airflow | 141.24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 550mA |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 63dBA |
| Noise Level | 63 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 9GA |
| Size | 92mm |
| Speed | 9700RPM |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0948P1H03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.