DC Fan Axial Ball Bearing 12V 120 X 120 X 25mm PWM/Sensor
Sanyo 9GA1212P4G0011 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyo 9GA1212P4G0011 to view detailed technical specifications.
No datasheet is available for this part.