
12V DC axial fan with ball bearing for reliable thermal management. Delivers 24.4 CFM airflow at 15000 RPM, operating within a 10.8V to 13.2V range. Features a compact 40x40x28mm form factor and operates between -4°C and 60°C. RoHS compliant with wire lead termination.
Sanyo 9GE0412P3J03 technical specifications.
| Airflow | 24.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.8W |
| Noise | 56dBA |
| Noise Level | 56/14 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 15000RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 15000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.121lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GE0412P3J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
