
This Sanyo fan operates at 3600RPM and provides 137CFM airflow. It is designed to run on a 48V supply voltage and is packaged in bulk quantities of 20. The fan measures 120mm in height, 120mm in length, and 38mm in width. It features wire leads for termination and is suitable for use in flange mount applications.
Sanyo 9GL1248G102 technical specifications.
| Airflow | 137CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 49dBA |
| Operating Supply Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | GL |
| Speed | 3600RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
