High-performance DC fan, 60mm x 60mm x 25mm, featuring durable ball bearing construction. Operates at 10000 RPM, delivering 44.5 CFM airflow with a sound level of 52dB. Rated for 24VDC, 0.28A, and 6.72W, with an operating temperature range of -40°C to 85°C. Designed for flange mounting for efficient thermal management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 9GT0624P4G001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 9GT0624P4G001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 60 |
| Length | 60 |
| Speed | 10000 |
| Height | 25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 9GT0624P4G001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.