High-performance axial DC fan featuring ball bearing for enhanced durability. Delivers 76 CFM airflow at 14500 RPM, operating on a 12V supply voltage with a 2A current rating. This 60mm fan, measuring 60x60x38mm, operates within a temperature range of -4°C to 70°C and produces 63 dBA noise. Designed with wire lead termination for easy integration.
Checking distributor stock and pricing after the page loads.
| Airflow | 76CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2A |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 24W |
| Noise | 63dBA |
| Noise Level | 63 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 14500RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 14500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.287lb |
| Width | 38mm |
| RoHS | Compliant |