Sign in to ask questions about the Sanyo 9GV0812H102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 9GV0812H102 technical specifications.
| Airflow | 130.65CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 63dBA |
| Packaging | Bulk |
| Series | 9GV |
| Size | 80mm |
| Speed | 9700RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0812H102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.