
Axial fan delivering 74.8 CFM airflow at 5600 RPM. Features durable ball bearings and operates on a 12V rating with an 870mA current draw. This 80mm fan offers a wide operating temperature range from -4°C to 70°C and is UL approved. Its robust construction includes wire lead termination and a maximum power dissipation of 10.4W.
Sanyo 9GV0812P4K03 technical specifications.
| Airflow | 74.8CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 870mA |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10.4W |
| Noise | 52dBA |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 5600RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 5600RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.276lb |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9GV0812P4K03 to view detailed technical specifications.
No datasheet is available for this part.