
Axial DC fan featuring ball bearing technology for reliable operation. Delivers 74.8 CFM airflow at 5600 RPM, with a 48V operating voltage and 220mA current rating. Dimensions are 80mm x 80mm x 25.4mm, operating within a temperature range of -4°C to 158°C. Noise level is 52 dBA, with a maximum power dissipation of 10.56W. RoHS compliant with wire lead termination.
Sanyo 9GV0848P4K03 technical specifications.
| Airflow | 74.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10.56W |
| Noise | 52dBA |
| Noise Level | 52 dB |
| Operating Frequency | Not Required Hz |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 5600RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 5600RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.276lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0848P4K03 to view detailed technical specifications.
No datasheet is available for this part.