
120mm axial DC fan featuring ball bearing for enhanced durability. Delivers 171 CFM airflow at a speed of 5100 RPM, operating within a voltage range of 10.2V to 13.8V and drawing 1.68A. Produces 58 dBA noise level and operates between -10°C and 70°C. Dimensions are 120mm x 120mm x 25.4mm, with lead wire termination. RoHS compliant.
Sign in to ask questions about the Sanyo 9GV1212P4G01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 9GV1212P4G01 technical specifications.
| Airflow | 170.55CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.68A |
| Depth | 120mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 58dBA |
| Noise Level | 58 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9GV |
| Size | 120mm |
| Speed | 5100RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV1212P4G01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
