
High-performance 120mm axial DC fan featuring durable ball bearings for extended lifespan. Delivers exceptional airflow of 171 CFM at a speed of 5100 RPM, with a noise level of 58 dBA. Operates within a voltage range of 10.2V to 13.8V, consuming 1.68A and dissipating up to 20.16W. Designed for demanding thermal management applications, this fan is suitable for operating temperatures from -4°C to 158°C. Its robust construction and reliable performance make it an ideal choice for cooling solutions.
Sanyo 9GV1212P4G011 technical specifications.
| Airflow | 171CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.68A |
| Depth | 120mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 20.16W |
| Noise | 58dBA |
| Noise Level | 58dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 5100RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 5100RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.573lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV1212P4G011 to view detailed technical specifications.
No datasheet is available for this part.
