DC Fan Axial Ball Bearing
Sanyo 9GV1224G402 technical specifications.
| Airflow | 171CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 840mA |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 20.16W |
| Noise | 58dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RPM | 5100RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 5100RPM |
| Termination | 2 Wire Leads |
| Weight | 0.573lb |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.