
The 9GV1224P1J01 is a 120mm axial fan with a current rating of 1.5A and a speed of 6400RPM. It features a ball bearing design and operates at a noise level of 64dBA. The fan is packaged in bulk and is compliant with RoHS regulations. It measures 120mm in height, 38mm in width, and 120mm in length. The fan is suitable for use in general applications and is manufactured by Sanyo.
Checking distributor stock and pricing after the page loads.
| Airflow | 224.22CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.5A |
| Height | 120mm |
| Length | 120mm |
| Noise | 64dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9GV |
| Size | 120mm |
| Speed | 6400RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
