
The 9GV1224P1J011 is a 120mm axial fan from Sanyo with a maximum operating temperature of 70°C and a minimum operating temperature of -4°C. It features a ball bearing and a voltage rating of 24V with a maximum power dissipation of 36W. The fan is packaged in bulk and has a noise level of 64dBA. It is part of the San Ace 120 series and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 9GV1224P1J011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 224CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 120mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 36W |
| Noise | 64dBA |
| Noise Level | 64 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 6400RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 6400RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.794lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV1224P1J011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.