
High-performance axial DC fan with ball bearing for reliable operation. Delivers 171 CFM airflow at 5100 RPM, with a noise level of 58 dBA. Features a 120mm x 120mm x 25mm frame size and operates on a 24VDC supply, with a voltage range of 20.4V to 27.6V. Suitable for operating temperatures from -10°C to 70°C. RoHS compliant with lead wire termination.
Checking distributor stock and pricing after the page loads.
| Airflow | 170.55CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 120mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 58dBA |
| Noise Level | 58 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9GV |
| Size | 120mm |
| Speed | 5100RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 9.17123oz |
| Width | 25mm |
| RoHS | Not CompliantNo |
