DC Fan Axial Ball Bearing 48V 40.8V to 60V 171CFM 58dB 120 X 120 X 25.4mm
Checking distributor stock and pricing after the page loads.
| Airflow | 168.11CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 58dBA |
| Packaging | Bulk |
| Series | 9GV |
| Size | 120mm |
| Speed | 5100RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |