
The San Ace 120 ball bearing axial fan features a 48V voltage rating and 420mA current rating. It operates within a temperature range of -10°C to 70°C. The fan is designed for use in applications with a 50/60 Hz operating frequency and is not radiation hardened. It is available in a flange mount package type with a lead wire termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 9GV1248P4G011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 420mA |
| Depth | 120mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 58 dB |
| Operating Frequency | 50/60 Hz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | San Ace 120 |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV1248P4G011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.