
High-performance axial DC fan, operating at 48V with a wide voltage range of 36V to 72V. Delivers exceptional airflow of 1112.27 CFM at a speed of 8000 RPM, with a noise level of 81 dBA. Features durable ball bearing construction and a compact 200mm size, measuring 200mm x 70mm x 200mm. Suitable for operation between -10°C and 70°C, terminated with lead wires for easy integration.
Sanyo 9GV2048P0G201 technical specifications.
| Airflow | 1112.27CFM |
| Package/Case | Axial |
| Height | 200mm |
| Length | 200mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 81dBA |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 4 |
| Radiation Hardening | No |
| Series | 9GV |
| Size | 200mm |
| Speed | 8000RPM |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 4lb |
| Width | 70mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9GV2048P0G201 to view detailed technical specifications.
No datasheet is available for this part.
