
12V DC axial fan with ball bearing, delivering 14.1 CFM airflow at 14000 RPM. Features a 36mm x 36mm x 28mm frame size and operates within a temperature range of 14°C to 140°C. This fan has a maximum power dissipation of 4.08W and produces 52 dBA noise. Termination is via wire leads.
Sanyo 9GV3612P3G03 technical specifications.
| Airflow | 14.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 36mm |
| Height | 36mm |
| Length | 36mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.08W |
| Noise | 52dBA |
| Noise Level | 52 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 14000RPM |
| Series | San Ace 36 |
| Size | 36mm |
| Speed | 14000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.102lb |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.
