
12V DC axial fan, 36mm size, delivering 19.4 CFM airflow at 19000 RPM. Features ball bearing for durability and operates with a 750mA current rating and 9W power dissipation. Suitable for applications within a -14°C to 140°C temperature range, this fan utilizes wire lead termination and has a noise level of 58.5 dBA.
Sanyo 9GV3612P3J03 technical specifications.
| Airflow | 19.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 750mA |
| Height | 36mm |
| Length | 36mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9W |
| Noise | 58.5dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 140 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RPM | 19000RPM |
| Series | San Ace 36 |
| Size | 36mm |
| Speed | 19000RPM |
| Termination | Wire Leads |
| Weight | 0.102lb |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GV3612P3J03 to view detailed technical specifications.
No datasheet is available for this part.
