High-performance axial DC fan with ball bearing for reliable operation. Delivers 400 CFM airflow at 6300 RPM, operating within a voltage range of 40.8V to 55.2V with a 48V rating. Features a robust 150 x 172 x 51mm axial package, a maximum power dissipation of 96W, and a noise level of 74 dBA. Suitable for operation between -4°C and 70°C, terminated with lead wires.
Checking distributor stock and pricing after the page loads.
| Airflow | 400CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2A |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 150mm |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 96W |
| Noise | 74dBA |
| Noise Level | 74 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 6300RPM |
| Series | San Ace 172 |
| Size | 150mm |
| Speed | 6300RPM |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 1.8lb |
| Width | 51mm |
| RoHS | Not CompliantNo |
