High-performance axial DC fan with ball bearing for reliable thermal management. Delivers 130.7 CFM airflow and 1000 Pa static pressure, operating at 12V with a speed of 14900 RPM. Features an 80mm x 80mm x 38mm frame size and a noise level of 69 dBA. Suitable for operating temperatures from -10°C to 70°C, with lead wire termination.
Sign in to ask questions about the Sanyo 9HV0812P1G001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 9HV0812P1G001 technical specifications.
| Airflow | 130.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 69dBA |
| Noise Level | 69 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Power Consumption | 40.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 9HV |
| Size | 80mm |
| Speed | 14900RPM |
| Static Pressure | 1000Pa |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9HV0812P1G001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.