The Sanyo 9HV0848P1G001 is an axial fan with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It operates at a speed of 14900RPM and consumes 40.8W of power. The fan has a voltage rating of 48V and is terminated with lead wire. It is available in a package quantity of 36 and measures 80mm in depth, 80mm in height, and 38mm in width.
Sanyo 9HV0848P1G001 technical specifications.
| Airflow | 130.65CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 69dBA |
| Noise Level | 69dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Package Quantity | 36 |
| Power Consumption | 40.8W |
| Reach SVHC Compliant | Unknown |
| Series | 9HV |
| Size | 80mm |
| Speed | 14900RPM |
| Static Pressure | 1000Pa |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 7.760272oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9HV0848P1G001 to view detailed technical specifications.
No datasheet is available for this part.