The 9HV0848P1G0011 DC fan from Sanyo features a voltage rating of 48V and operates within an input voltage range of 36 to 57V. With a nominal speed of 14900 RPM, it provides a maximum airflow of 130.7 CFM and a maximum pressure of 4inH2O. The fan's noise level is 69 decibels, and it draws a line current of 0.85A. It is designed with ball bearings and is mounted via a flange mount. The fan's dimensions are 80 X 80 X 38mm, and it operates within a temperature range of -10 to 70 degrees Celsius.
Sanyo 9HV0848P1G0011 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 57V |
| Category | DC Fan |
| Nominal Speed | 14900r/min |
| Maximum Airflow | 130.7CFM |
| Maximum Pressure | 4inH2O |
| Noise Level | 69dB |
| Line Current | 0.85A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sanyo 9HV0848P1G0011 to view detailed technical specifications.
No datasheet is available for this part.