The Sanyo 9LB1224H101 is a 24V axial fan with a power consumption of 4.56W and a speed of 2600RPM. It has a high airflow of 102.4CFM and a noise level of 39dBA. The fan is packaged in bulk with 20 units per package and has wire leads for termination. It is a flange mount fan with dimensions of 120mm in length, 120mm in height, and 38mm in width and depth. The fan operates within a standard temperature range and meets general industry standards.
Sanyo 9LB1224H101 technical specifications.
| Airflow | 102.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 120mm |
| Length | 120mm |
| Noise | 39dBA |
| Noise Level | 39dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 4.56W |
| Series | LB |
| Speed | 2600RPM |
| Static Pressure | 67.62Pa |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LB1224H101 to view detailed technical specifications.
No datasheet is available for this part.